This aluminum electrolytic capacitor from Lelon has a capacitance of 100uF and a DC rated voltage of 50V. It is a polarized component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 11.5mm in length and is designed for through-hole mounting.
Lelon REA101M1HBK-0811 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | REA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | REA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon REA101M1HBK-0811 to view detailed technical specifications.
No datasheet is available for this part.