Lelon REA102M1EBK-1020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | REA |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | REA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon REA102M1EBK-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.