This aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 35VDC with a tolerance of 20%. It can handle a ripple current of 2700 and has a leakage current of 1645 at 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon REA472M1VBK-1836D technical specifications.
| Capacitance | 4700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2700mA |
| Leakage Current | 1645@2MinuA |
| Lifetime | 3000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon REA472M1VBK-1836D to view detailed technical specifications.
No datasheet is available for this part.