The REA472M1VBK-1836P is a polarized aluminum electrolytic capacitor with a capacitance of 4700uF and a DC rated voltage of 35V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and has a length of 35.5mm. It is manufactured by Lelon and is part of the REA series.
Lelon REA472M1VBK-1836P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35.5 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | REA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon REA472M1VBK-1836P to view detailed technical specifications.
No datasheet is available for this part.