This 100uF electrolytic capacitor has a rated voltage of 50VDC with a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a terminal pitch of 3.5mm and a size of 8 x 11.5mm.
Lelon RGA101M1HBK-0811P technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 188mA |
| Leakage Current | 50@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA101M1HBK-0811P to view detailed technical specifications.
No datasheet is available for this part.