This 1000uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a lifetime of 2000 hours and a leakage current of 630mA at 2 minutes.
Lelon RGA102M1JCC-1632C technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1210mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA102M1JCC-1632C to view detailed technical specifications.
No datasheet is available for this part.