This 10000uF electrolytic capacitor has a rated voltage of 16VDC with a tolerance of 20%. It features a low ESR type and a leakage current of 1600uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through-hole mounting and has a size of 18 x 31.5mm. The operating temperature range is from -40 to 105 degrees Celsius.
Lelon RGA103M1CBC-1832T technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2330mA |
| Leakage Current | 1600@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA103M1CBC-1832T to view detailed technical specifications.
No datasheet is available for this part.