The RGA220M1HFCF0511B from Lelon is a 22uF aluminum electrolytic capacitor rated for 50VDC with a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -40 degrees Celsius and a lifetime of 2000 hours.
Lelon RGA220M1HFCF0511B technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 78mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA220M1HFCF0511B to view detailed technical specifications.
No datasheet is available for this part.