Lelon RGA221M1VBK-0811T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | RGA |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon RGA221M1VBK-0811T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.