The RGA221M2ASD-1625 is a 220uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -40°C and a lifetime of 2000 hours.
Lelon RGA221M2ASD-1625 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 570mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA221M2ASD-1625 to view detailed technical specifications.
No datasheet is available for this part.