This Lelon RGA332M1HBC-1836 is a 3300uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor measures 18 x 35.5mm and has a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and has a lifetime of 2000 hours.
Lelon RGA332M1HBC-1836 technical specifications.
| Capacitance | 3300uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1770mA |
| Leakage Current | 1650@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA332M1HBC-1836 to view detailed technical specifications.
No datasheet is available for this part.