This is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 50VDC with a tolerance of 20%. It has a low ESR type and is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon RGA332M1HBC-1836B technical specifications.
| Capacitance | 3300uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1770mA |
| Leakage Current | 1650@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA332M1HBC-1836B to view detailed technical specifications.
No datasheet is available for this part.