The RGA332M1HCC-1836T is an aluminum cylindrical can electrolytic capacitor with a capacitance of 3300uF and a voltage rating of 50VDC. It has a tolerance of 20% and a ripple current of 1770. The capacitor is designed for through hole mounting with a radial termination style. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Lelon RGA332M1HCC-1836T technical specifications.
| Capacitance | 3300uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1770mA |
| Leakage Current | 1650@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA332M1HCC-1836T to view detailed technical specifications.
No datasheet is available for this part.