The Lelon RGA332M1HCCF1836 is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 50VDC with a tolerance of 20%. It has a ripple current of 1770 and a leakage current of 1650uA at 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is -40 to 105 degrees Celsius.
Lelon RGA332M1HCCF1836 technical specifications.
| Capacitance | 3300uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1770mA |
| Leakage Current | 1650@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA332M1HCCF1836 to view detailed technical specifications.
No datasheet is available for this part.