This 47uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor features a low ESR type and a cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Lelon RGA470M2ABK-1016 technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 180mA |
| Leakage Current | 47@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA470M2ABK-1016 to view detailed technical specifications.
No datasheet is available for this part.