This is an aluminum electrolytic capacitor with a capacitance of 4700uF, rated for 35VDC with a 20% tolerance. It has a maximum operating temperature range of -40°C to 105°C and a ripple current of 1900. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a low ESR type and a lifetime of 2000 hours.
Lelon RGA472M1VBK-1836G technical specifications.
| Capacitance | 4700uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1900mA |
| Leakage Current | 1645@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGA472M1VBK-1836G to view detailed technical specifications.
No datasheet is available for this part.