This aluminum electrolytic capacitor has a capacitance of 0.47uF and a working voltage of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates over a temperature range of -40 to 105 degrees Celsius.
Lelon RGAR47M1HBC-0511 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 7.1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RGAR47M1HBC-0511 to view detailed technical specifications.
No datasheet is available for this part.