This Lelon electrolytic capacitor features a capacitance of 100uF with a tolerance of 20% and a DC rated voltage of 100VDC. It has a ripple current rating of 320 and a leakage current of 100uA after 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Lelon RJA101M2ASA-1320P technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 320mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RJA101M2ASA-1320P to view detailed technical specifications.
No datasheet is available for this part.