The RLA100M2ABK-0611 is a 10uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a ripple current rating of 80 and a leakage current of 2uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a size of 6.3 x 11mm. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon RLA100M2ABK-0611 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 80mA |
| Leakage Current | 2@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RLA100M2ABK-0611 to view detailed technical specifications.
No datasheet is available for this part.