This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 63VDC. It features a 20% tolerance and a ripple current of 443. The capacitor has a leakage current of 415.8uA at 2 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon RN221M1JCC-1625 technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 443mA |
| Leakage Current | 415.8@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN221M1JCC-1625 to view detailed technical specifications.
No datasheet is available for this part.