This 220uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a radial termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 85°C.
Lelon RN221M1JCC-1625B technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 443mA |
| Leakage Current | 415.8@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN221M1JCC-1625B to view detailed technical specifications.
No datasheet is available for this part.