This 220uF electrolytic capacitor has a maximum operating voltage of 63VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It can operate within a temperature range of -40 to 85 degrees Celsius. The capacitor has a lifetime of 2000 hours and a leakage current of 415.8uA at 2 minutes.
Lelon RN221M1JCCF1625T technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 443mA |
| Leakage Current | 415.8@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN221M1JCCF1625T to view detailed technical specifications.
No datasheet is available for this part.