This Lelon electrolytic capacitor features a capacitance of 3.3uF, a DC rated voltage of 100VDC, and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It operates over a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The specifications indicate a ripple current of 32A and a leakage current of 9.9mA at 2 minutes.
Lelon RN3R3M2ABK-0611 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 32mA |
| Leakage Current | 9.9@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN3R3M2ABK-0611 to view detailed technical specifications.
No datasheet is available for this part.