This 470uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a ripple current of 435 and a leakage current of 225.6 microamps after two minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is designed for through-hole mounting and has a size of 10 by 20mm. The operating temperature range is from -40 to 85 degrees Celsius.
Lelon RN471M1CSD-1020C technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 435mA |
| Leakage Current | 225.6@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN471M1CSD-1020C to view detailed technical specifications.
No datasheet is available for this part.