This 470uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The ripple current rating is 479mA and the leakage current is 352.5mA at 2 minutes.
Lelon RN471M1ESD-1325T technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 479mA |
| Leakage Current | 352.5@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN471M1ESD-1325T to view detailed technical specifications.
No datasheet is available for this part.