This aluminum electrolytic capacitor has a capacitance of 470uF, a DC rated voltage of 35VDC, and a tolerance of 20%. It can handle a ripple current of 548mA and has a leakage current of 493.5uA at 2 minutes. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon RN471M1VSC-1625 technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 548mA |
| Leakage Current | 493.5@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN471M1VSC-1625 to view detailed technical specifications.
No datasheet is available for this part.