The RN471M1VSD-1625T is a 470uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a radial termination style and is designed for through-hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 7.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The RN471M1VSD-1625T is manufactured by Lelon and meets standard specifications.
Lelon RN471M1VSD-1625T technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 548mA |
| Leakage Current | 493.5@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RN471M1VSD-1625T to view detailed technical specifications.
No datasheet is available for this part.