Lelon RV20R1M1HTM-0405 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RV20R1M1HTM-0405 to view detailed technical specifications.
No datasheet is available for this part.