The RV20R1M1HTR-0405P is a 0.1uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in applications where a high ripple current of 3 is required, with a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and measures 4 x 5.3 in size.
Lelon RV20R1M1HTR-0405P technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RV20R1M1HTR-0405P to view detailed technical specifications.
No datasheet is available for this part.