Lelon RV330M1JTM-0810E technical specifications.
| Capacitance | 33uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 139mA |
| Leakage Current | 20.79@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RV330M1JTM-0810E to view detailed technical specifications.
No datasheet is available for this part.