The RV331M1CTR-0810E is a 330uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount design. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Lelon RV331M1CTR-0810E technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 252mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RV331M1CTR-0810E to view detailed technical specifications.
No datasheet is available for this part.