This 33uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is designed for surface mount applications and has a cylindrical construction. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It has a leakage current of 8.25 microamps at two minutes and a lifetime of 2000 hours.
Lelon RV3330M1ETM-0505 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 54mA |
| Leakage Current | 8.25@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RV3330M1ETM-0505 to view detailed technical specifications.
No datasheet is available for this part.