The RVH470M1VTR-0810E is a 47uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.45 ohms at 20°C and 100kHz. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
Lelon RVH470M1VTR-0810E technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 369mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.45@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RVH470M1VTR-0810E to view detailed technical specifications.
No datasheet is available for this part.