The RXA101M1HTA-0811T is a 100uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.074 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates within a temperature range of -40°C to 105°C.
Lelon RXA101M1HTA-0811T technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 507mA |
| Leakage Current | 50@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.074@20°C@100kHz|0.22@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXA101M1HTA-0811T to view detailed technical specifications.
No datasheet is available for this part.