This aluminum cylindrical can electrolytic capacitor has a capacitance of 330uF and a working voltage of 50VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.028 ohms at 20°C and 100kHz. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a through hole radial package with a terminal pitch of 5mm.
Lelon RXA331M1HSD-1025C technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1309mA |
| Leakage Current | 165@2MinuA |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.028@20°C@100kHz|0.085@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXA331M1HSD-1025C to view detailed technical specifications.
No datasheet is available for this part.