The RXA331M1VCC-1016P is a 330uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a maximum impedance of 0.038 ohms at 20°C and 100kHz, and 0.12 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5mm. The RXA331M1VCC-1016P operates over a temperature range of -40°C to 105°C.
Lelon RXA331M1VCC-1016P technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1001mA |
| Leakage Current | 115.5@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.038@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXA331M1VCC-1016P to view detailed technical specifications.
No datasheet is available for this part.