Lelon RXA332M1ABK-1325C technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2216mA |
| Leakage Current | 330@2MinuA |
| Lifetime | 4000h |
| Size | 13 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.018@20°C@100kHz|0.045@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXA332M1ABK-1325C to view detailed technical specifications.
No datasheet is available for this part.