Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 170mA 5000h 105°C Bulk
Lelon RXB100M2GBK-1020 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 170mA |
| Leakage Current | 80@5MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXB100M2GBK-1020 to view detailed technical specifications.
No datasheet is available for this part.