The RXB100M2WBK-1320 is a 10uF aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a length of 21.5mm and is designed for through hole mounting. The capacitor is polarized and has a DC rated voltage of 450V.
Lelon RXB100M2WBK-1320 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 21.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | RXB(2W) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lelon RXB100M2WBK-1320 to view detailed technical specifications.
No datasheet is available for this part.