This 1uF aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 5 ohms at 20°C and 100kHz, and 15 ohms at -10°C and 100kHz. The capacitor is rated for a lifetime of 2000 hours and has a leakage current of 3uA at 2 minutes. It is available in a radial termination style with a terminal pitch of 2.5mm and a size of 5 x 11mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 43mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 5@20°C@100kHz|15@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |