This 10uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.56 ohms at 20°C and 100kHz, and 2 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. It is designed for through hole mounting and has a size of 8 x 11.5mm. The operating temperature range is from -40°C to 105°C.
Lelon RXJ100M2ASA-0811 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 168mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.56@20°C@100kHz|2@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ100M2ASA-0811 to view detailed technical specifications.
No datasheet is available for this part.