This aluminum cylindrical can electrolytic capacitor has a capacitance of 100uF and a voltage rating of 100VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.16 ohms at 20°C and 100kHz, and 0.56 ohms at -10°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It has a lifetime of 5000 hours and operates within a temperature range of -55°C to 105°C.
Lelon RXJ101M2ACCF1320T technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 625mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.16@20°C@100kHz|0.56@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ101M2ACCF1320T to view detailed technical specifications.
No datasheet is available for this part.