This 12.5mm x 25mm aluminum electrolytic capacitor features a capacitance of 1200uF and a DC rated voltage of 25VDC with a tolerance of 20%. It has a maximum impedance of 0.07 ohms at 20°C and 100kHz, and 0.21 ohms at -10°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C.
Lelon RXJ122M1EBCF1325P technical specifications.
| Capacitance | 1200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1200mA |
| Leakage Current | 300@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.07@20°C@100kHz|0.21@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ122M1EBCF1325P to view detailed technical specifications.
No datasheet is available for this part.