This 470uF electrolytic capacitor is rated for 25VDC with 20% tolerance and features a low ESR type. It has a maximum impedance of 0.14 ohms at 20°C and 100kHz, and 0.42 ohms at -10°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm. The capacitor is suitable for use in applications with operating temperatures between -55°C and 105°C.
Lelon RXJ471M1EBK-1020T technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 775mA |
| Leakage Current | 117.5@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.14@20°C@100kHz|0.42@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ471M1EBK-1020T to view detailed technical specifications.
No datasheet is available for this part.