This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a voltage rating of 25VDC with a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a size of 10 X 20. The capacitor has a maximum operating temperature range of -55 to 105 degrees Celsius and a low ESR type. It is suitable for use in a variety of applications where a high capacitance value is required.
Lelon RXJ471M1ECC-1020P technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 775mA |
| Leakage Current | 117.5@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.14@20°C@100kHz|0.42@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ471M1ECC-1020P to view detailed technical specifications.
No datasheet is available for this part.