This is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor is designed to handle a ripple current of 775 and has a leakage current of 117.5uA at 2 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a radial terminal with a pitch of 5mm and has a maximum impedance of 0.14 ohms at 20°C and 100kHz, and 0.42 ohms at -10°C and 100kHz. It operates within a temperature range of -55°C to 105°C.
Lelon RXJ471M1ECC-1020T technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 775mA |
| Leakage Current | 117.5@2MinuA |
| Lifetime | 5000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.14@20°C@100kHz|0.42@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ471M1ECC-1020T to view detailed technical specifications.
No datasheet is available for this part.