This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 35VDC. It features a 20% tolerance and a maximum impedance of 0.085 ohms at 20°C and 100kHz. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm terminal pitch.
Lelon RXJ471M1VBK-1320C technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1000mA |
| Leakage Current | 164.5@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.085@20°C@100kHz|0.26@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXJ471M1VBK-1320C to view detailed technical specifications.
No datasheet is available for this part.