This 120uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a through hole mounting style with a radial termination and a cylindrical can construction. The capacitor has a maximum impedance of 0.18 ohms at 20°C and 100kHz, and 0.52 ohms at -10°C and 100kHz. It operates over a temperature range of -55°C to 105°C and has a lifetime of 3000 hours. The capacitor is suitable for use in a variety of applications requiring a high capacitance value and low impedance.
Lelon RXK121M1HFCF0820 technical specifications.
| Capacitance | 120uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 427mA |
| Leakage Current | 60@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.18@20°C@100kHz|0.52@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK121M1HFCF0820 to view detailed technical specifications.
No datasheet is available for this part.