This aluminum cylindrical can electrolytic capacitor has a capacitance of 120uF and a DC rated voltage of 35VDC. It features a low ESR type and a maximum impedance of 0.12 ohms at 20°C and 100kHz. The capacitor has a tolerance of 20% and a ripple current of 438. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5. The operating temperature range is from -55°C to 105°C.
Lelon RXK121M1VBC-1012P technical specifications.
| Capacitance | 120uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 438mA |
| Leakage Current | 42@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK121M1VBC-1012P to view detailed technical specifications.
No datasheet is available for this part.