This 120uF electrolytic capacitor has a rated voltage of 35VDC with a 20% tolerance. It is designed for through hole mounting with a radial termination style. The capacitor has a maximum operating temperature range of -55°C to 105°C and a maximum impedance of 0.12 ohms at 20°C and 0.3 ohms at -10°C at 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Lelon RXK121M1VCC-1012P technical specifications.
| Capacitance | 120uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 438mA |
| Leakage Current | 42@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.3@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RXK121M1VCC-1012P to view detailed technical specifications.
No datasheet is available for this part.